Amphenol 88945-302LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88945-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.