
This right-angle, female backplane power receptacle features a 2mm pitch and 8 positions across 4 rows. Constructed with a copper alloy contact material and gold/tin plating, it offers a 3A current rating and a 1kV voltage rating. Designed for through-hole, edge, and board mounting with a press-fit termination, this connector operates within a -55°C to 105°C temperature range and boasts UL94 V-0 flammability.
Amphenol 88949-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88949-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.