8-position, 4-row female backplane connector with 2mm pitch, designed for right-angle, press-fit termination. Features gold-plated bronze contacts, a 3A current rating, and a 1kV voltage rating. Operating temperature range spans -55°C to 105°C, with UL94 V-0 flammability. This RoHS compliant, lead-free receptacle is suitable for through-hole, edge, and board mounting.
Amphenol 88949-202LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88949-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.