
2mm pitch male board connector featuring 24 contacts arranged in 4 straight rows. This through-hole mounted header offers a 3A contact current rating with gold and tin plated bronze contacts, and a 1A overall current rating. Constructed from UL94 V-0 rated natural polymer, it operates within a -55°C to 125°C temperature range and utilizes solder termination.
Amphenol 88951-131LF technical specifications.
| Package/Case | Module |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Length | 11.93mm |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pin Length | 3.45mm |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | METRAL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88951-131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
