
This 24-position, 4-row backplane connector features a through-hole package with a current rating of 1A and an operating temperature range of -55°C to 125°C. It is made from bronze with a gold plating and is RoHS compliant. The connector is available in a packaging quantity of 48 pieces and is suitable for use in applications where a high level of reliability is required.
Amphenol 88951-135LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88951-135LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
