The Amphenol 88952-135LF is a 48-position through-hole backplane connector with a current rating of 1A and an operating temperature range of -55°C to 125°C. It features a UL94 V-0 flammability rating and is RoHS compliant. The connector has a gold and tin contact plating and a bronze contact material. It is available in a packaging quantity of 24 pieces per rail or tube.
Amphenol 88952-135LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 23.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88952-135LF to view detailed technical specifications.
No datasheet is available for this part.