
96-position, 4-row male backplane connector with 2mm lead pitch and 2mm row spacing. Features straight, through-hole mounting with solder termination and a 3.45mm pin length. Contacts are made of bronze with gold plating, rated for 3A current. Constructed from white polymer housing, operating between -55°C and 125°C.
Amphenol 88953-131LF technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.8mm |
| Gender | Male |
| Housing Color | White |
| Lead Pitch | 2mm |
| Length | 47.93mm |
| Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Poles | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pin Length | 3.45mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | METRAL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88953-131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.