Amphenol 88954-131LF technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Poles | 192 |
| Number of Rows | 4 |
| Pin Length | 3.45mm |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | METRAL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88954-131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.