Quick Jump:
Technical Specifications
Amphenol 88954-161LF technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-55
Termination Type
SOLDER
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Total Number of Contacts
192
Contact Gender
MALE
Reliability
COMMERCIAL
Manufacturer Series
88954
Mounting Style
STRAIGHT
Rated Current (Signal)
1
Dielectric Withstanding Voltage
1400VAC
UL Flammability Code
94V-0
Number Of PCB Rows
4
Number Of Connectors
ONE
Contact Finish Termination
Tin (Sn)
Mating Contact Row Spacing
0.079
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
True
Datasheet
Amphenol 88954-161LF Datasheet
Download the complete datasheet for Amphenol 88954-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.