Amphenol 88973-101LF technical specifications.
| Color | Natural |
| Mount | Through Hole |
| Number of Rows | 3 |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88973-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.