Amphenol 88975-101LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Depth | 18.96mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88975-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.