Amphenol 88982-102LF technical specifications.
| Color | Natural |
| Depth | 22.84mm |
| Length | 11.95mm |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88982-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.