Amphenol 88992-302LF technical specifications.
| Length | 11.95mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| Series | Metral® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88992-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.