30-position, 5-row male hard metric backplane connector with 2mm pitch. Features straight, through-hole mounting with press-fit termination. Contact material is bronze with tin and gold plating, rated for 1A current. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Housing is white, natural color, and lead-free.
Amphenol 89006-120LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89006-120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.