This 30-contact HDR backplane connector features a hard metric design with a 2mm terminal pitch and 5 rows. It is designed for through-hole mounting and has a maximum current rating of 1 ampere per contact. The connector is constructed with a straight body orientation and press-fit termination method.
Amphenol 89006-N156 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 89006-N156 to view detailed technical specifications.
No datasheet is available for this part.