This Amphenol 89006-N179 connector features 30 HDR contacts with a terminal pitch of 2mm, arranged in 5 rows. It has a straight body orientation and is designed for press-fit termination. The connector is rated for a maximum current of 1 ampere per contact and is suitable for through-hole mounting.
Amphenol 89006-N179 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 89006-N179 to view detailed technical specifications.
No datasheet is available for this part.