60-contact male board connector with a 2mm pitch, featuring 5 rows and straight orientation. This press-fit terminal connector offers a 1A current rating and operates within a temperature range of -55°C to 125°C. Constructed with bronze contacts plated in gold and tin, it boasts a UL94 V-0 flammability rating and lead-free compliance. The connector is designed for through-hole mounting and includes a locking mechanism for secure connection.
Amphenol 89007-111LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89007-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.