Amphenol 89014-912 technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 89014-912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.