
This Amphenol 89025-145LF connector features 30 contacts with a terminal pitch of 2mm, a straight body orientation, and a press fit termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1 ampere per contact. The connector is designed for through hole mounting and has a product length, depth, and height of 11.93mm, 17.8mm, and 17mm, respectively. It is a hard metric type connector with a 5-row configuration.
Amphenol 89025-145LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 89025-145LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.