30-position, 5-row straight backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for robust board-to-board connectivity. Bronze contacts with gold plating ensure reliable performance up to 1A current rating. Operates across a wide temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is white, and the component is lead-free and RoHS compliant.
Amphenol 89025-189LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89025-189LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.