
Right-angle female board connector featuring 24 contacts arranged in 4 rows with a 2mm pitch. This plug-style connector utilizes a press-fit termination method and offers a current rating of 1A and a voltage rating of 1kV. Constructed with copper alloy and bronze contacts plated in gold, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for through-hole, edge, and board mounting, this lead-free component is RoHS compliant.
Amphenol 89035-102LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89035-102LF to view detailed technical specifications.
No datasheet is available for this part.
