Board connector, 24 contacts, 4 rows, female receptacle with a 2mm pitch and right-angle orientation. Features gold-plated copper alloy contacts, a 1A current rating, and a 1kV voltage rating. Designed for through-hole and edge mounting with a press-fit termination. Operates within a -55°C to 105°C temperature range and offers 250 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
Amphenol 89035-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Pitch | 2mm |
| Length | 11.95mm |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pin Length | 3.53mm |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | METRAL |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89035-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.