The Metral 48-Position 4-Row Through-Hole Backplane Connector from Amphenol features a natural color with gold contact plating and a current rating of 1A. It has a flammability rating of UL94 V-0 and operates between -55°C and 105°C. This connector is available in bulk packaging with 240 pieces per package and is RoHS compliant. It is suitable for through-hole, edge, and board mounting with a pitch of 0.079inch.
Amphenol 89036-111LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89036-111LF to view detailed technical specifications.
No datasheet is available for this part.