This 48-contact hard metric connector features a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and has a maximum current rating of 1 ampere per contact. The connector is rated for 1000VAC and is suitable for use in a variety of applications.
Amphenol 89036-911 technical specifications.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 89036-911 to view detailed technical specifications.
No datasheet is available for this part.