This 48-contact connector features a right-angle hard metric design with a 2mm pitch and press fit termination method. It is suitable for through-hole mounting and has a maximum current rating of 1 amp per contact. The connector is designed for use in backplane applications and is available from Amphenol.
Amphenol 89036-912LF technical specifications.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 89036-912LF to view detailed technical specifications.
No datasheet is available for this part.