96-position, 4-row receptacle backplane connector featuring a 2mm lead pitch and right-angle, press-fit termination. Constructed with natural colored polymer housing and bronze contacts plated with gold, it offers a contact current rating of 3A and a voltage rating of 1kV. Operating across a temperature range of -55°C to 105°C, this RoHS compliant component meets UL94 V-0 flammability standards. Designed for through-hole, edge, and board mounting, it is supplied in rail/tube packaging.
Amphenol 89037-101LF technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 96 |
| Number of Poles | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pin Length | 2.73mm |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Metral® |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89037-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.