
8-position, 4-row backplane connector with 2mm pitch, designed for board-to-board and mezzanine applications. Features copper alloy/bronze contacts with gold/GXT plating, rated for 3A current and 1kV voltage. Offers right-angle, through-hole mounting with solder termination and a -55°C to 105°C operating temperature range. This lead-free, RoHS-compliant component is UL94 V-0 flammability rated.
Amphenol 89039-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89039-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.