Right angle board connector, 30 contacts, 5 rows, female receptacle with a 2mm pitch and 0.079 inch pitch. Features press-fit termination, gold-plated copper alloy contacts, and a natural insulator. Rated for 1A current and 1kV voltage, operating between -55°C and 105°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free.
Amphenol 89047-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89047-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.