This through hole backplane connector features 30 positions in 5 rows, with a current rating of 1A and a voltage rating of 1kV. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a package quantity of 384 and is packaged in rail/tube. It is not RoHS compliant.
Amphenol 89047-902LF technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89047-902LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.