The 89073-N182 is a 24-contact hard metric backplane connector with a 2mm terminal pitch, suitable for through-hole mounting. It features a straight body orientation and press-fit termination method. Operating temperature range is -55°C to 125°C. The connector is rated for 1 ampere per contact.
Amphenol 89073-N182 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 89073-N182 to view detailed technical specifications.
No datasheet is available for this part.