
This 96-position 4-row backplane connector features a through hole package type and is designed for board-to-board and mezzanine applications. It has a current rating of 1A and can operate between -55°C and 125°C. The connector is made of bronze with a gold plating and is available in a packaging quantity of 12 units per rail or tube.
Amphenol 89075-164 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 89075-164 to view detailed technical specifications.
No datasheet is available for this part.