Amphenol 89075-183LF technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Depth | 15.8mm |
| Housing Color | White |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89075-183LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.