This 96-contact HDR hard metric backplane connector features a 2mm terminal pitch and is designed for through-hole mounting. It has four rows of contacts and a press-fit termination method. The connector's body is oriented straight and has a maximum current rating of 1 amp per contact.
Amphenol 89075-N192 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 89075-N192 to view detailed technical specifications.
No datasheet is available for this part.