
Board connector, receptacle, featuring 10 contacts arranged in 5 rows with a 2mm pitch and row spacing. This right-angle, press-fit terminal component offers a 1A current rating and 1kV voltage rating, with gold-plated copper alloy contacts for mating and tin-lead termination. Operating within a -55°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and a natural insulator color.
Amphenol 89096-102LF technical specifications.
| Body/Shell Style | RECEPTACLE |
| Color | Natural |
| Contact Finish - Mating | GOLD (31) OVER NICKEL |
| Contact Finish - Termination | TIN LEAD (60) |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.14mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.4mm |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Manufacturer Series | 89096 |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mixed Contacts | No |
| Mount | Through Hole, Edge, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Number of Rows Loaded | 5 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | METRAL |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89096-102LF to view detailed technical specifications.
No datasheet is available for this part.
