Right-angle board connector featuring 10 positions across 5 rows, designed as a female receptacle. This press-fit terminal component utilizes copper alloy and bronze contacts with gold plating, offering a 1A current rating and 1kV voltage rating. Operating within a -55°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Mounting options include through-hole and edge board, with a 2mm pitch and row spacing.
Amphenol 89096-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89096-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
