This 10-contact RCP hard metric backplane connector features a right-angle body orientation and press-fit termination method. It is rated for 1000VAC and has a maximum current rating of 1 ampere per contact. The connector is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C.
Amphenol 89096-902LF technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 89096-902LF to view detailed technical specifications.
No datasheet is available for this part.