
10-position, 5-row straight backplane connector featuring a 2mm pitch and press-fit termination. This through-hole mounted connector utilizes bronze contacts with gold plating, rated for 3A current. Its natural colored housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and supplied in a rail/tube package.
Amphenol 89099-118LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89099-118LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.