
This 10-position through hole backplane connector features a current rating of 3A and operates within a temperature range of -55°C to 125°C. It has a flammability rating of UL94 V-0 and is lead free. The connector is made of bronze with gold and tin plating and is packaged in a rail/tube format with 48 pieces per package.
Amphenol 89099-143LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.236inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89099-143LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.