General Backplane Connector, Straight Orientation, 10 Power Contacts, 5 Rows, 2mm Pitch. Features press-fit termination, gold-plated bronze contacts, and a natural/white housing. Rated for 3A current, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Lead-free and RoHS compliant.
Amphenol 89099-157LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89099-157LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.