
This 10-position, 5-row backplane connector is designed for through-hole mounting and features a current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from materials that meet the UL94 V-0 flammability rating and is compliant with RoHS regulations. It is available in packaging quantities of 48 pieces per rail or tube.
Amphenol 89099-161LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.236inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89099-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.