50-position, 2-row right-angle receptacle connector with 2mm pitch, designed for ribbon cable termination via Insulation Displacement Connector (IDC) technology. Features gold-plated bronze female socket contacts, a 1A current rating, and a 650V voltage rating. Operates within a temperature range of -40°C to 105°C. Housing is black, with a depth of 4.8mm and length of 54.6mm. Suitable for 28AWG ribbon wire/cable, free-hanging and cable mountable.
Amphenol 89361-350LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 54.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDC |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89361-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.