Board-to-board connector, 8 contacts, 2 rows, female receptacle with 2mm pitch. Features gold-plated bronze contacts, 1A current rating, and 650V voltage rating. Designed for ribbon wire with a 28AWG gauge, utilizing IDC termination. Operating temperature range from -40°C to 105°C, with a UL94 V-0 flammability rating. Housing is black thermoplastic with a locking mechanism.
Amphenol 89361-708LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 12.6mm |
| Material | Glass, Polyester, Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89361-708LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.