
14-position, 2-row right-angle shrouded header receptacle with 2mm pitch. Features female socket contacts made of bronze with gold plating, rated for 1A current and 650V voltage. Designed for ribbon wire/cable gauge 28AWG with Insulation Displacement Termination (IDT). Housing color is black, with an operating temperature range of -40°C to 105°C. Mounts free-hanging and is supplied in a tube.
Amphenol 89361-714LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 18.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | IDT |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89361-714LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
