16-contact, 2-row female receptacle connector featuring a 2mm (0.079 inch) pitch and right-angle orientation. This board-to-board connector utilizes IDC termination for 28AWG ribbon wire, offering a 1A current rating and 650V voltage rating. Constructed with bronze contacts plated in gold, it boasts a black thermoplastic insulator and a UL94 V-0 flammability rating. Designed for 100 mating cycles, it operates within a -40°C to 105°C temperature range.
Amphenol 89361-716LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 20.6mm |
| Material | Glass, Polyester, Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89361-716LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.