IDC Receptacle, 18 Position, 2 Row, Right Angle connector with a 2mm pitch. Features female socket contacts made of bronze with gold plating, rated for 1A current and 650V voltage. Designed for free hanging mounting, this black housing accommodates 28AWG ribbon wire via Insulation Displacement Termination (IDT). Operating temperature range is -40°C to 105°C.
Amphenol 89361-718LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 22.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | IDT |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89361-718LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
