Amphenol 89628-012 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 415.29 |
| Product Depth (mm) | 6.35 |
| Type | Board Stiffener Assembly |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 89628-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.