Amphenol 89648-002LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 500mA |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 1.28mm |
| RoHS Compliant | No |
| Series | Micropax™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89648-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.