Amphenol 89649-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 9.52mm |
| Housing Color | Black |
| Length | 58.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 1.28mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89649-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.