Amphenol 89649-002LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, GXT |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 1.28mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micropax |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89649-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.