Amphenol 89847-308 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89847-308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.